MaxLinear XR16M890IL40-F

Usb-to-uart 1-CH 128BYTE Fifo 1.8V/2.5V/3.3V 40-PIN QFN Ep
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16M890IL40-F.

IHS

Datasheet63 pages26 years ago

Augswan

Future Electronics

CAD Models

Download MaxLinear XR16M890IL40-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2011-04-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-11
LTD Date2018-07-11

Descriptions

Descriptions of MaxLinear XR16M890IL40-F provided by its distributors.

USB-to-UART 1-CH 128Byte FIFO 1.8V/2.5V/3.3V 40-Pin QFN EP
XR16M890 Series 24 Mbps 3.63 V Data Rate SMT UART With 128-Byte FIFO - QFN-40
Single-Channel UARTs with Selectable Bus Interfaces
128 X 8 OTHER FIFO 45 ns QCC40
Serial I/O Controller, 1 Channel(s), 3MBps, CMOS
IC UART I2C/SPI 128 BYTE 40QFN
IC, SGL UART, 24MBPS, 3.63V, 40-QFN; No. of Channels:1; Data Rate:24Mbps; Supply Voltage Range:1.62V to 3.63V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:QFN; No. of Pins:40; Operating Temperature Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR16M890IL40F