MaxLinear XR-2206CP-F

Waveform Generation, BIPolar, PDIP14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR-2206CP-F.

Farnell

Datasheet16 pages29 years ago
Datasheet16 pages29 years ago
Datasheet2 pages15 years ago

Upverter

Augswan

Future Electronics

CAD Models

Download MaxLinear XR-2206CP-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of MaxLinear XR-2206CP-F provided by its distributors.

Waveform Generation, BIPolar, PDIP14
Function Generator 16-Pin PDIP
Monolithic Function Generator IC; No. of
GENERATOR, MONOLITHIC, FUNCT, 16PDIP; Synthesizer Type:-; Frequency:1MHz; Supply Voltage Min:10V; Supply Voltage Max:26V; Digital IC Case:DIP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:-; Linearity %:2%; Supply Voltage Range:10V to 26V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR2206CP-F
  • XR2206CP-F.