MaxLinear SP3232EUCP-L

IC TXRX RS232 ESD 16DIP / Dual Transmitter/Receiver RS-232 16-Pin PDIP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232EUCP-L.

IHS

Datasheet20 pages21 years ago

Augswan

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of MaxLinear SP3232EUCP-L provided by its distributors.

IC TXRX RS232 ESD 16DIP / Dual Transmitter/Receiver RS-232 16-Pin PDIP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
TRANSCEIVER RS232 +3.0V- +5.5V, 3232
TRANSCEIVER RS232 +3.0V- +5.5V, 3232; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:3V to 5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Base Number:3232; Data Rate:120Kbps; Data Rate:1Mbps; IC Generic Number:3232; IC Temperature Range:Commercial; Interface:RS232; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:RS-232; Logic Function Number:3232; No. of Channels:2; No. of Receivers:2; Operating Current:100mA; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Power Dissipation Pd:1150mW; Power Dissipation Pd:1150mW; Shutdown Current:1µA; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Supply Voltage Min:3V; Termination Type:Through Hole; Voltage Vcc Max:6V; Voltage Vcc Min:-0.3V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar