
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST36874047 | 1,499 | 1 | 18h | ||||||||
| Classic Components | SP238ACT-L/TR | 1,529 | 15h | |||||||||
| UnikeyIC | SP238ACT-L/TR | 1,499 | 16 | Tape & Reel | 6h | |||||||
| GreenTree Electronics | SP238ACT-LTR | 10 | 22h | |||||||||
| EIS COMPONENTS | SP238ACT-L/TR | Contact | 1 | Box | 1d |
Download datasheets and manufacturer documentation for MaxLinear SP238ACT-L/TR.
Download MaxLinear SP238ACT-L/TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of MaxLinear SP238ACT-L/TR provided by its distributors.
MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:
Download datasheets and manufacturer documentation for MaxLinear SP238ACT-L/TR.