What’s new: Find the right parts faster with our redesigned experience

Learn more

Exact 890 M25

TAP, SPECIAL, M25; Thread Length: 16.5mm; Tool Body Material: High Speed Steel; SVHC: No SVHC (20-Jun-2013); Overall...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 890 M25. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Exact 890 M25.

element14 APAC

Datasheet1 page0 years ago

Descriptions

Descriptions of Exact 890 M25 provided by its distributors.

TAP, SPECIAL, M25; Thread Length:16.5mm; Tool Body Material:High Speed Steel; SVHC:No SVHC (20-Jun-2013); Overall Length:51mm; Tap Type:Taper; Thread Pitch:1.5mm; Thread Size:M25; Thread Type:Metric; Weight:98g

Part Number Aliases

This part may be known by these alternate part numbers:

  • 890M25