What’s new:
Find the right parts faster with our redesigned experience
Learn more
Share feedback
Sign In
Sign up
Resources
BOM Tool
Cost your BOM with best offers and prefilled carts
API
Instant electronic part data for design and sourcing
The Pulse
Blog for PCB design, components, and industry trends
Browse
Electronic Parts by Category
Browse parts by function and type
Manufacturers
Explore parts by manufacturer
Distributors
Find authorized sellers and availability
Distributor links are sponsored
Exact
05972
Add to BOM
Price and Stock
Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
Distributor links are sponsored
See all price breaks
Distributor
SKU
Stock
Min
Pkg
Bulk Pricing
1
10
100
1,000
10,000
Conrad
823666
5
USD*
*21.276
*21.276
*21.276
*21.276
*21.276
6h
Inventory History
3 month trend: -44.92%
CAD Models
0 models available
Alternate Parts
0 parts available
Inventory History
Time: 3 month
3 month trend:
-44.92%
Sign in or create a free account to access 1 year trend
Powered by
Images
RS
Conrad
reichelt
Inventory History
3 month trend: -44.92%
CAD Models
0 models available
Alternate Parts
0 parts available
Technical Specifications
Dimensions
Length
51 mm
Pitch
1.5 mm
Thread Size
M16
Show All
Compliance
Environmental Classification
RoHS
Non-Compliant
Talk to Us!