What’s new: Find the right parts faster with our redesigned experience

Learn more

Everett Charles S2757-2ED

TEST SPRING SOCKET, PCB; Connector Type: Test Receptacle; Centerline Spacing: -; Connector Tip Style: -; Current...
$ 38.22
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Everett Charles S2757-2ED.

Farnell

Datasheet2 pages8 years ago
Datasheet20 pages19 years ago

Descriptions

Descriptions of Everett Charles S2757-2ED provided by its distributors.

TEST SPRING SOCKET, PCB; Connector Type: Test Receptacle; Centerline Spacing: -; Connector Tip Style: -; Current Rating: 20A; Overall Length: 26.75mm; Spring Force Initial: -; Spring Force Working Travel: -; 84F976
Test Spring Socket, Pcb; Conector, Tipo:Test Receptacle; Conector, Tipo De Punta:-; Intensidad Nominal:20A; Longitud Total:26.75Mm; Fuerza Inicial Del Muelle:-; Fuerza De Trabajo Del Muelle:-; Centerline Spacing:-; Longitud:1.053" |Everett Charles Tech S2757-2ED

Manufacturer Aliases

Everett Charles has several brands around the world that distributors may use as alternate names. Everett Charles may also be known as the following names:

  • EVERETT CHARLES TECH
  • EVERETT CHARLES TECHNOLOGIES
  • EVERETT CHARLES TECHNOLOGIES INC
  • EVERETT-CHARLES TECHNOLOGY
  • EVERETT CHARLES TECHNOLOGIES (ECT)