What’s new: Find the right parts faster with our redesigned experience

Learn more

Everbouquet MC1602M-SYL

LCD MODULE, ALPHANUMERIC, 16X2; Character Count x Line: 16 x 2; Display Appearance: Black on Yellow / Green; Logic...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC1602M-SYL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Everbouquet MC1602M-SYL.

element14 APAC

Datasheet7 pages24 years ago

Farnell

Descriptions

Descriptions of Everbouquet MC1602M-SYL provided by its distributors.

LCD MODULE, ALPHANUMERIC, 16X2; Character Count x Line:16 x 2; Display Appearance:Black on Yellow / Green; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Transflective; Character Size
LCD MODULE, ALPHANUMERIC, 16X2; No. of Digits / Alpha:32; Character Count x Line:16 x 2; Backlighting Colour:Yellow Green; Character Size:5.56mm; Supply Voltage:5V; Display Mode:Transflective; Display Area Width:64.5mm; Display Area ;RoHS Compliant: Yes

Manufacturer Aliases

Everbouquet has several brands around the world that distributors may use as alternate names. Everbouquet may also be known as the following names:

  • EVERBOUQUET INTERNATIONAL
  • EVERBOUQUET INTERNAT
  • EVERBOUQT
  • wayton/everbouquet
  • everbouq
  • Everbouque
  • EVERBOUQUET INTERNATIONAL CO LTD
  • EVERBOUQU
  • everbouqet