Eupec BSM100GD120DN2

IGBT - Standard Modules 1200V, 100A, FL BRIDGE
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eupec BSM100GD120DN2.

Mouser

Datasheet10 pages27 years ago

iiiC

Descriptions

Descriptions of Eupec BSM100GD120DN2 provided by its distributors.

IGBT - Standard Modules 1200V,100A,FL BRIDGE
IGBT 100A 1200V SIX-PACK
EUPEC IGBT Modules
IGBT MODULE, 1200V, ECONOPACK3; Transistor type:3-Phase Bridge; Voltage, Vces:1200V; Current, Ic continuous a max:100A; Voltage, Vce sat max:3V; Power dissipation:680W; Case style:Econopack 3; Current, Icm pulsed:200A; Power, Pd:680W; Temperature, current:80°C; Temperature, full power rating:25°C; Termination Type:Solder; Transistors, No. of:6; Voltage, Vce sat typ:2.5V; Voltage, Vceo:1200V

Manufacturer Aliases

Eupec has several brands around the world that distributors may use as alternate names. Eupec may also be known as the following names:

  • EUP
  • EUPEC GMBH & CO KG
  • Eupec/Infineon
  • Infineon(eupec)
  • Infineon Formerly Eupec
  • EUPEC POWER SEMICONDUCTORS
  • EUPE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSM100GD-120DN2