What’s new: Find the right parts faster with our redesigned experience

Learn more

Ettinger 014.86.313

Mounting Bracket 10/11X7mm 90 Degree Steel, Nickel-Plated/1X 3.2mm/M3
$ 0.349
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-39.07%

Supply Chain

Introduction Date2021-02-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Ettinger 014.86.313 provided by its distributors.

Mounting Bracket 10/11X7mm 90 Degree Steel, Nickel-Plated/1X 3.2mm/M3
Mounting Bases/Accessories
安装支架, M3-10X11X7.2-NI;
MOUNTING BRACKETS, M3-10X11X7.2-NI; Enclosure Material: Steel; External Height - Metric: 11mm; External Width - Metric: 10mm; For Use With: PCBs; External Height - Imperial: 0.433"; External Width - Imperial: 0.39"; Product Ra
Mounting Bracket, Steel, Enclosures; Para Usar Con:Enclosures; Envolvente, Material:Acero; Altura Externa - Imperial:0.433"; Altura Externa - Métrico:11Mm; Anchura Externa - Imperial:0.276"; Anchura Externa - Métrico:7Mm |Ettinger 014.86.313

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)