What’s new: Find the right parts faster with our redesigned experience

Learn more

Ettinger 005.60.333

Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Brass Nickel
$ 1.3
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.60.333.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.60.333 provided by its distributors.

Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Brass Nickel
Standoff, Hex Female, Brass, 15Mm; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:15Mm; Overall Length:15Mm; External Width:5.5Mm; Product Range:05.60 Series Rohs Compliant: Yes |Ettinger 005.60.333

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)