What’s new: Find the right parts faster with our redesigned experience

Learn more

Ettinger 005.13.083

Hex-Standoff / Male-Female M3/SW5, 5x8 Brass nickel-plated
$ 0.416
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.13.083.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-21.69%

Descriptions

Descriptions of Ettinger 005.13.083 provided by its distributors.

Hex-Standoff / Male-Female M3/SW5,5x8 Brass nickel-plated
间隔柱, M3X8.0-NI;
Standoff, Hex M-F, Brass, 8Mm; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:8Mm; Overall Length:14Mm; External Width:5.5Mm; Product Range:05.13 Series Rohs Compliant: Yes |Ettinger 005.13.083

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)