Eterna D113

Fluorescent Fitting + Diffuser, 36W
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for D113. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Eterna D113.

Newark

Datasheet1 page18 years ago

Descriptions

Descriptions of Eterna D113 provided by its distributors.

FLUORESCENT FITTING + DIFFUSER, 36W
FLUORESCENT FITTING + DIFFUSER, 36W; Supply Voltage:230V ac; Lamp Fitting Type:T8 Fluorescent 1200mm; Power Rating:36W; External Length / Height:1235mm; Colour:White; Height:95mm; IP Rating:IP20; Length:1235mm; Material:Pressed