Essentra VM-1004

Cable Clamp; U Style; Screw Mount; Bundle Max .500; Nyl; UL94V-2; Black: Pk 100
$ 0.481
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra VM-1004.

Electro Sonic

Datasheet1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+69.59%

Related Parts

Cable Clamps and Clips Clip Push Barb Nylon 6.6 Black 9.6mm Bulk
Fastener, P Clip, Screw Mount Cable Clamp, 9.5 mm, Nylon 6.6 (Polyamide 6.6), Natural, 13.5 mm
Fixed diameter cable clamp heavy duty 10 screw (M5) .19 (4.8mm) bundle white standard package.

Descriptions

Descriptions of Essentra VM-1004 provided by its distributors.

CABLE CLAMP; U STYLE; SCREW MOUNT; BUNDLE MAX .500; NYL; UL94V-2; BLACK: PK 100
Cable Management Clip, Nylon 6/6, Black, Screw Mount, 12.7mm
ClipScrew MntBlack.50 in Hold Clip Screw Mount Black
CBL CLIP U-TYPE BLACK FASTENER
Cable Clamp, Nylon 6.6, Black, 19.1Mm; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:12.7Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:19.1Mm Rohs Compliant: Yes |Essentra Components VM-1004

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • VM1004