What’s new: Find the right parts faster with our redesigned experience

Learn more

Essentra SRS4-4-01

Spacer Colour: Transparent For screws: M3 Material: Nylon 6/6 RMS-01 Bore: 4.7 mm
$ 0.149
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SRS4-4-01.

JRH Electronics

Datasheet1 page15 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.47%

Related Parts

Bivar908-280
Nylon Tubular, 0.280 In. Length, 0.187 Od, 0.125 Id, White/Bag |Bivar 908-280
Bivar904-375
Nylon Tubular, 0.375 In. Length, 0.187 Od, 0.063 Id, White/Bag |Bivar 904-375
Bivar908-375
Spacer Round 3.2mm-ID 4.7mm-OD 9.525mm-LG Nylon ASTM D4066 PA225

Descriptions

Descriptions of Essentra SRS4-4-01 provided by its distributors.

Spacer Colour: Transparent For screws: M3 Material: Nylon 6/6 RMS-01 Bore: 4.7 mm
SELF RETAINING SPACER,.187IN TOP HOLE,.062IN TOP PANEL,.250IN SPACER,.125IN ID
SELF RETAINING SPACER, NYLON 6.6, 6.4MM; PCB Support Type: Lock-In Support; PCB Support Material: Nylon 6.6 (Polyamide 6.6); Height: 6.4mm; External Width: 6.4mm; P; Available until stocks are exhausted Alternative available
Self Retaining Spacer, Nylon 6.6, 6.4Mm; Pcb Support Type:Lock-In Support; Pcb Support Material:Nylon 6.6 (Polyamide 6.6); Height:6.4Mm; External Width:6.4Mm; Product Range:Srs4 Series; Svhc:No Svhc (15-Jan-2019); Bore Size:3.2Mm; Rohs Compliant: Yes |Essentra Components SRS-4-4-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRS-4-4-01