Espressif Systems ESP8285N08

Wi-Fi SoC, IEEE 802.11b/g/n, IEEE 802.11n, 32 Pins, QFN-EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Espressif Systems ESP8285N08.

IHS

Datasheet31 pages6 years ago

LCSC

TME

CAD Models

Download Espressif Systems ESP8285N08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Espressif Systems ESP8285N08 provided by its distributors.

Wi-Fi SoC, IEEE 802.11b/g/n, IEEE 802.11n, 32 Pins, QFN-EP
RF System on a Chip - SoC 1MB SPI Flash Temp -40 +85C
72.2Mbps Bluetooth,Cellular,WiFi 2.4GHz~2.483GHz ADC,GPIO,I2C,I2S,PWM,SDIO,SPI,UART QFN-32-EP(5x5) RF Transceiver ICs ROHS
Telecom Circuit, 1-Func, QCC32
SMD IC ESP8285N08, 1MB SPI FLASH
Complete and Self-containedWi-FiNetwork Function,Integrated Antenna Switch、radio frequency balun、Power Amp (PA)⼤device、Low Noise Amp (LNA)⼤device、Filter and Power Management Module,And Enhanced Version of Tensilica’s L106 Drill⽯series 32-bit Core Processor

Manufacturer Aliases

Espressif Systems has several brands around the world that distributors may use as alternate names. Espressif Systems may also be known as the following names:

  • ESPRESSIF
  • Espressif Inc
  • ESPRESSIF SYSTEMS (SHANGHAI)
  • ESPRESSIF SYSTEMS (SHANGHAI) CO LTD
  • ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD
  • ESPRESSIF(Le Xin)
  • Espressif Incorporated
  • ESPRESSIF SYSTEMS CO LTD