What’s new: Find the right parts faster with our redesigned experience

Learn more

ESKA Erich Schweizer 522.521

Fuse 5x20 Time-lag 2, 5A
$ 0.093
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ESKA Erich Schweizer 522.521.

Burklin Elektronik

Datasheet1 page18 years ago

SOS electronic

Inventory History

3 month trend:
-15.36%

Descriptions

Descriptions of ESKA Erich Schweizer 522.521 provided by its distributors.

Fuse 5x20 Time-lag 2,5A
Diameter mm = 5 / Voltage Rating - AC V = 250 / Rated Current A = 2.5 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 35 / Case Material = Glass / Fuse Characteristic = Time Lag T

Manufacturer Aliases

ESKA Erich Schweizer has several brands around the world that distributors may use as alternate names. ESKA Erich Schweizer may also be known as the following names:

  • ESKA
  • ESKA ELECTRONICS
  • ESKA ERICH SCHWEIZER GMBH
  • ENGELKING ELEKTRONIK GMBH
  • ESKA SCHWEIZER GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 522521