What’s new: Find the right parts faster with our redesigned experience

Learn more

Ergo BE-8340

Bahco Ergo BE-8340 Slotted Chubby Screwdriver 4.0 x 25mm
$ 13.3
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ergo BE-8340.

Burklin Elektronik

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

WIHA30239
Softfinish Stubby Slotted Screwdriver 4.0Mm X 25Mm Rohs Compliant: Yes |Wiha 30239
WIHA30265
Softfinish Stubby Slotted Screwdriver 6.5Mm X 25Mm Rohs Compliant: Yes |Wiha 30265
WIHA74306
Slotted/phillips Double End Bit 5.5 + #2 / Clamshell Rohs Compliant: Yes

Descriptions

Descriptions of Ergo BE-8340 provided by its distributors.

Bahco Ergo BE-8340 Slotted Chubby Screwdriver 4.0 x 25mm
Bahco Slotted Screwdriver,1" x 5/32" Tip
Bahco , 4 x 0.8 mm, 25 mm, 83 mm
SCREWDRIVER, SLOT, 4X25MM; Tip Size: 4mm; Blade Length: 25mm; Overall Length: 83mm; Product Range: -; Handle Type: Ergonomic; Range: 4; Screwdriver Type: Slotted; Tip / Nozzle Size: 4mm; Tip / Nozzle Style: Flared Slot; Tip Size

Manufacturer Aliases

Ergo has several brands around the world that distributors may use as alternate names. Ergo may also be known as the following names:

  • ERGO BAHCO
  • ERGO SANDVIK
  • BAHCO ERGO ADJ SPANNER PHOSPH 8070
  • ERGO LINDSTROM
  • BAHCO ERGO LONG NOSE PLIER 2421G 14
  • BAHCO ERGO LONG NOSE PLIER 2430G 14
  • BAHCO ERGO BENT NOSE PLIER 2427G 16
  • BAHCO ERGO ADJ SPANNER CP 8069C 4 1
  • BAHCO ERGO 45MM SLIP JOINT PLIER 82
  • BAHCO ERGO PINCERS 541D 200MM
  • BAHCO ERGO END-CUT PLIER 527D 125MM
  • BAHCO ERGO END-CUT PLIER 527D 160MM
  • BAHCO ERGO ROUND NOSE PLIER 2521G 1
  • BAHCO ERGO ROUND NOSE PLIER 2521D 1
  • BAHCO ERGO END-CUT PLIER 527D 200MM
  • BAHCO ERGO COMBINATION PLIER 2628D
  • BAHCO ERGO COMBINATION PLIER 2628G
  • BAHCO ERGO PINCERS 541D 150MM
  • BAHCO ERGO PINCERS 541D 250MM
  • BAHCO ERGO COMBINATION PLR 2628G 18
  • BAHCO ERGO PIPE WRENCH 1410 320MM
  • BAHCO ERGO LONG NOSEBENT PLR 2427D
  • BAHCO ERGO ADJ SPNR PHOSPH 8069 4 1
  • Bahco Ergo

Part Number Aliases

This part may be known by these alternate part numbers:

  • BE8340