What’s new: Find the right parts faster with our redesigned experience

Learn more

Ergo BE-8160

Screwdriver, Slot, 8X125Mm; |Ergo Bahco BE-8160

$ 27.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ergo BE-8160.

TME

Datasheet772 pages4 years ago
Datasheet1,264 pages14 years ago

Inventory History

3 month trend:
-23.47%

Descriptions

Descriptions of Ergo BE-8160 provided by its distributors.

Screwdriver, Slot, 8X125Mm; |Ergo Bahco BE-8160
Bahco Slotted Screwdriver,Cabinet Tip,5"x5/16
SCREWDRIVER, SLOT, 8X125MM; Tip Size: 8mm; Blade Length: 125mm; Overall Length: 247mm; Product Range: -; Handle Type: Ergonomic; Screwdriver Type: Slotted; Tip / Nozzle Size: 8mm; Tip / Nozzle Style: Flared Slot; Tip Size A x B:

Manufacturer Aliases

Ergo has several brands around the world that distributors may use as alternate names. Ergo may also be known as the following names:

  • ERGO BAHCO
  • ERGO SANDVIK
  • BAHCO ERGO ADJ SPANNER PHOSPH 8070
  • ERGO LINDSTROM
  • BAHCO ERGO LONG NOSE PLIER 2421G 14
  • BAHCO ERGO LONG NOSE PLIER 2430G 14
  • BAHCO ERGO BENT NOSE PLIER 2427G 16
  • BAHCO ERGO ADJ SPANNER CP 8069C 4 1
  • BAHCO ERGO 45MM SLIP JOINT PLIER 82
  • BAHCO ERGO PINCERS 541D 200MM
  • BAHCO ERGO END-CUT PLIER 527D 125MM
  • BAHCO ERGO END-CUT PLIER 527D 160MM
  • BAHCO ERGO ROUND NOSE PLIER 2521G 1
  • BAHCO ERGO ROUND NOSE PLIER 2521D 1
  • BAHCO ERGO END-CUT PLIER 527D 200MM
  • BAHCO ERGO COMBINATION PLIER 2628D
  • BAHCO ERGO COMBINATION PLIER 2628G
  • BAHCO ERGO PINCERS 541D 150MM
  • BAHCO ERGO PINCERS 541D 250MM
  • BAHCO ERGO COMBINATION PLR 2628G 18
  • BAHCO ERGO PIPE WRENCH 1410 320MM
  • BAHCO ERGO LONG NOSEBENT PLR 2427D
  • BAHCO ERGO ADJ SPNR PHOSPH 8069 4 1
  • Bahco Ergo

Part Number Aliases

This part may be known by these alternate part numbers:

  • BE8160