What’s new: Find the right parts faster with our redesigned experience

Learn more

Ergo 4239

Cutter, Oblique, Micro Flush, 129Mm; |Ergo Bahco 4239

$ 119.45
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ergo 4239.

Newark

Datasheet1 page22 years ago

Inventory History

3 month trend:
-42.86%

Related Parts

WIHA32724
Wiha ESDSafe Oblique Head 29 Angled Full Flush Cutters with Cushion
WIHA32618
Standard Red Includes Cutter Oil and Solvent Resistant Soft Grips Edge Plier 6.30 160.0mm
WIHA32716
Wiha 32716 Diagonal Cutter, Wide, Oval Head, Bevel, 4.5" OAL, Precision, ESD Safe
WIHA32722
ESD-Safe Oblique Head 29°; Angled Flush Cutters with Cushion Grip Handles, 4-1/2" Long
WIHA30923
ERGO SOFT GRIP IND DIAG CUTTERS 5.5

Descriptions

Descriptions of Ergo 4239 provided by its distributors.

Cutter, Oblique, Micro Flush, 129Mm; |Ergo Bahco 4239

Manufacturer Aliases

Ergo has several brands around the world that distributors may use as alternate names. Ergo may also be known as the following names:

  • ERGO BAHCO
  • ERGO SANDVIK
  • BAHCO ERGO ADJ SPANNER PHOSPH 8070
  • ERGO LINDSTROM
  • BAHCO ERGO LONG NOSE PLIER 2421G 14
  • BAHCO ERGO LONG NOSE PLIER 2430G 14
  • BAHCO ERGO BENT NOSE PLIER 2427G 16
  • BAHCO ERGO ADJ SPANNER CP 8069C 4 1
  • BAHCO ERGO 45MM SLIP JOINT PLIER 82
  • BAHCO ERGO PINCERS 541D 200MM
  • BAHCO ERGO END-CUT PLIER 527D 125MM
  • BAHCO ERGO END-CUT PLIER 527D 160MM
  • BAHCO ERGO ROUND NOSE PLIER 2521G 1
  • BAHCO ERGO ROUND NOSE PLIER 2521D 1
  • BAHCO ERGO END-CUT PLIER 527D 200MM
  • BAHCO ERGO COMBINATION PLIER 2628D
  • BAHCO ERGO COMBINATION PLIER 2628G
  • BAHCO ERGO PINCERS 541D 150MM
  • BAHCO ERGO PINCERS 541D 250MM
  • BAHCO ERGO COMBINATION PLR 2628G 18
  • BAHCO ERGO PIPE WRENCH 1410 320MM
  • BAHCO ERGO LONG NOSEBENT PLR 2427D
  • BAHCO ERGO ADJ SPNR PHOSPH 8069 4 1
  • Bahco Ergo