What’s new: Find the right parts faster with our redesigned experience

Learn more

Ergo 2427G160

Plier, Bent Nose, 174Mm; |Ergo Bahco 2427G160

$ 62.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ergo 2427G160.

Farnell

Datasheet1 page18 years ago

Inventory History

3 month trend:
-4.55%

Descriptions

Descriptions of Ergo 2427G160 provided by its distributors.

Plier, Bent Nose, 174Mm; |Ergo Bahco 2427G160
Bahco Pointed nose pliers, 160 mmtotal length, Right angled tip
Bahco 2427 G-160 ERGO™ Bent Snipe Nose Pliers 160mm (6.1/4in)
Needle Nose Plier,60deg Jaw Bend,6-1/4L
Standard Plier Spring Loaded 6-1/4 inch
PLIER, BENT NOSE, 174MM; Plier Style: Bent Tip; Overall Length: 160mm; Product Range: -; Handle Type: Thermoplastic / Polypropylene; Jaw Length: 49.5mm; Jaw Opening Max: 1.5mm; Jaw Type: Bent Nose; Jaw Width: 8mm; Joint Construc

Manufacturer Aliases

Ergo has several brands around the world that distributors may use as alternate names. Ergo may also be known as the following names:

  • ERGO BAHCO
  • ERGO SANDVIK
  • BAHCO ERGO ADJ SPANNER PHOSPH 8070
  • ERGO LINDSTROM
  • BAHCO ERGO LONG NOSE PLIER 2421G 14
  • BAHCO ERGO LONG NOSE PLIER 2430G 14
  • BAHCO ERGO BENT NOSE PLIER 2427G 16
  • BAHCO ERGO ADJ SPANNER CP 8069C 4 1
  • BAHCO ERGO 45MM SLIP JOINT PLIER 82
  • BAHCO ERGO PINCERS 541D 200MM
  • BAHCO ERGO END-CUT PLIER 527D 125MM
  • BAHCO ERGO END-CUT PLIER 527D 160MM
  • BAHCO ERGO ROUND NOSE PLIER 2521G 1
  • BAHCO ERGO ROUND NOSE PLIER 2521D 1
  • BAHCO ERGO END-CUT PLIER 527D 200MM
  • BAHCO ERGO COMBINATION PLIER 2628D
  • BAHCO ERGO COMBINATION PLIER 2628G
  • BAHCO ERGO PINCERS 541D 150MM
  • BAHCO ERGO PINCERS 541D 250MM
  • BAHCO ERGO COMBINATION PLR 2628G 18
  • BAHCO ERGO PIPE WRENCH 1410 320MM
  • BAHCO ERGO LONG NOSEBENT PLR 2427D
  • BAHCO ERGO ADJ SPNR PHOSPH 8069 4 1
  • Bahco Ergo

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2427 G-160
  • 2427G-160