What’s new: Find the right parts faster with our redesigned experience

Learn more

ERG Components SDS-8-014

Switch DIP ON OFF SPST 8 Top Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole

$ 14.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ERG Components SDS-8-014.

IHS

Datasheet1 page24 years ago

Newark

Inventory History

3 month trend:
-51.02%

Descriptions

Descriptions of ERG Components SDS-8-014 provided by its distributors.

Switch DIP ON OFF SPST 8 Top Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole
Dip/Sip Sw 8Circuits Slide Through Hole; |Erg Components SDS-8-014
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 1A, 100VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, DIL, ST, 8WAY; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 100V; Contact Current DC Max: 1A; Product Range: SDS Series; S

Manufacturer Aliases

ERG Components has several brands around the world that distributors may use as alternate names. ERG Components may also be known as the following names:

  • ITW ERG COMPONENTS
  • ERG COMPONENTS LTD