What’s new: Find the right parts faster with our redesigned experience

Learn more

ERG Components SDS-6-023

Switch DIP OFF ON SPST 6 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole Stick

$ 22.17
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ERG Components SDS-6-023.

element14 APAC

Datasheet1 page24 years ago

Farnell

Inventory History

3 month trend:
+93.07%

Descriptions

Descriptions of ERG Components SDS-6-023 provided by its distributors.

Switch DIP OFF ON SPST 6 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole Stick
Dip/Sip Sw 6Circuits Slide Through Hole; |Erg Components SDS-6-023
SWITCH, DIL, ST, 6WAY; No. of Circuits: 6Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 100V; Contact Current DC Max: 1A; Product Range: SDS Series; S

Manufacturer Aliases

ERG Components has several brands around the world that distributors may use as alternate names. ERG Components may also be known as the following names:

  • ITW ERG COMPONENTS
  • ERG COMPONENTS LTD