What’s new: Find the right parts faster with our redesigned experience

Learn more

ERG Components SDS-4-023

Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight

$ 7.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ERG Components SDS-4-023.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+193%

Descriptions

Descriptions of ERG Components SDS-4-023 provided by its distributors.

Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch, Dil, St, 4Way; |Erg Components SDS-4-023
SWITCH, DIL, ST, 4WAY; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 100V; Contact Current DC Max: 1A; Product Range: SDS Series; S
SWITCH, DIL, ST, 4WAY

Manufacturer Aliases

ERG Components has several brands around the world that distributors may use as alternate names. ERG Components may also be known as the following names:

  • ITW ERG COMPONENTS
  • ERG COMPONENTS LTD