What’s new: Find the right parts faster with our redesigned experience

Learn more

ERG Components SDS-4-014

Switch DIP ON OFF SPST 4 Top Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole
$ 7.79

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ERG Components SDS-4-014.

IHS

Datasheet1 page24 years ago

Farnell

Inventory History

3 month trend:
-39.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Descriptions

Descriptions of ERG Components SDS-4-014 provided by its distributors.

Switch DIP ON OFF SPST 4 Top Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole
Slide Switch, 1 Positions, SPST, Solder Terminal, Through Hole-straight
Dip/Sip Sw 4Circuits Slide Through Hole; |Erg Components SDS-4-014
SWITCH, DIL, ST, 4WAY; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 100V; Contact Current DC Max: 1A; Product Range: SDS Series; S

Manufacturer Aliases

ERG Components has several brands around the world that distributors may use as alternate names. ERG Components may also be known as the following names:

  • ITW ERG COMPONENTS
  • ERG COMPONENTS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDS4-014