What’s new: Find the right parts faster with our redesigned experience

Learn more

ERG Components SDS-2-023

Switch DIP ON OFF SPST 2 Recessed Slide 1A 100VAC 100VDC 10VA

$ 5.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ERG Components SDS-2-023.

element14 APAC

Datasheet1 page24 years ago

Farnell

Inventory History

3 month trend:
-0.87%

Descriptions

Descriptions of ERG Components SDS-2-023 provided by its distributors.

Switch DIP ON OFF SPST 2 Recessed Slide 1A 100VAC 100VDC 10VA
Switch, Dil, St, 2Way; |Erg Components SDS-2-023
SWITCH, DIL, ST, 2WAY; No. of Circuits: 2Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 100V; Contact Current DC Max: 1A; Product Range: SDS Series; S

Manufacturer Aliases

ERG Components has several brands around the world that distributors may use as alternate names. ERG Components may also be known as the following names:

  • ITW ERG COMPONENTS
  • ERG COMPONENTS LTD