What’s new: Find the right parts faster with our redesigned experience

Learn more

ERG Components SDD-1-023

Switch DIP OFF ON DPST 1 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole Stick
$ 4.99
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ERG Components SDD-1-023.

element14 APAC

Datasheet1 page24 years ago

Inventory History

3 month trend:
+474%

Descriptions

Descriptions of ERG Components SDD-1-023 provided by its distributors.

Switch DIP OFF ON DPST 1 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole Stick
Switch, Dil, Ganged, 1Way; |Erg Components SDD-1-023
SWITCH, DIL, GANGED, 1WAY; No. of Circuits: 1Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: DPST; Contact Voltage DC Max: 100V; Contact Current DC Max: 1A; Product Range: SDD Serie

Manufacturer Aliases

ERG Components has several brands around the world that distributors may use as alternate names. ERG Components may also be known as the following names:

  • ITW ERG COMPONENTS
  • ERG COMPONENTS LTD