What’s new: Find the right parts faster with our redesigned experience

Learn more

ERG Components SCS-4-023

Switch DIP OFF ON SPDT 4 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole

$ 27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ERG Components SCS-4-023.

IHS

Datasheet1 page23 years ago

element14 APAC

Inventory History

3 month trend:
-15.99%

Descriptions

Descriptions of ERG Components SCS-4-023 provided by its distributors.

Switch DIP OFF ON SPDT 4 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole
Slide Dip Switch, 4 Switches, SPDT, Latched, 10A, 100VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch, Spdt, 4Way, Raised; |Erg Components SCS-4-023
SWITCH, SPDT, 4WAY, RAISED; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPDT; Contact Voltage DC Max: 100V; Contact Current DC Max: 1A; Product Range: -; Switc

Manufacturer Aliases

ERG Components has several brands around the world that distributors may use as alternate names. ERG Components may also be known as the following names:

  • ITW ERG COMPONENTS
  • ERG COMPONENTS LTD