What’s new: Find the right parts faster with our redesigned experience

Learn more

ERG Components JSA4-1-G0

Jumper Switch, SPST, Latched, Solder Terminal, Through Hole-straight

$ 0.803

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ERG Components JSA4-1-G0.

IHS

Datasheet2 pages24 years ago

Inventory History

3 month trend:
-16.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Descriptions

Descriptions of ERG Components JSA4-1-G0 provided by its distributors.

Jumper Switch, SPST, Latched, Solder Terminal, Through Hole-straight
Dip/Sip Sw 1Circuits Slide Through Hole; |Erg Components JSA4-1-G0
Electromechanical Switch Jumper Switch ON OFF SPST 1A
SWITCH, JUMPER, 1 WAY, SPST, SLIDE; No. of Circuits: 1Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 100V; Contact Current DC Max: 1A; Product Range:

Manufacturer Aliases

ERG Components has several brands around the world that distributors may use as alternate names. ERG Components may also be known as the following names:

  • ITW ERG COMPONENTS
  • ERG COMPONENTS LTD