What’s new: Find the right parts faster with our redesigned experience

Learn more

ept 304-40054-05

Conn, Din 41612, Rcpt, 64Pos, 3Row; |Ept 304-40054-05

$ 3.363
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 304-40054-05.

Burklin Elektronik

Datasheet5 pages3 years ago
Datasheet86 pages14 years ago

Inventory History

3 month trend:
+33.92%

Descriptions

Descriptions of ept 304-40054-05 provided by its distributors.

Conn, Din 41612, Rcpt, 64Pos, 3Row; |Ept 304-40054-05
TYPEC FEM 64P ROW AC 2.5MM SOLDR
Gender = Socket / Type = C / Class = C2 / Poles = 64 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG