What’s new: Find the right parts faster with our redesigned experience

Learn more

ept 115-90015

Male connector, type 2R, 32 pole, a-c, pitch 2.54 mm, solder pin, straight, 115-90015
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 115-90015.

element14 APAC

Datasheet2 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of ept 115-90015 provided by its distributors.

Male connector, type 2R, 32 pole, a-c, pitch 2.54 mm, solder pin, straight, 115-90015
ept GmbH 115-90015 PCB Header
R/2 32M AC 4 MM DS II
Plug R/2 straigh
R/2 32M AC 4 MM DS II; Connector Type:DIN 41612; Pitch Spacing:2.54mm; No. of Contacts:32; Gender:Plug; No. of Rows:3; Rows Loaded:a + b; Contact Termination:Through Hole; No. of Mating Cycles:400; Connector Type:DIN41612; Lead ;RoHS Compliant: Yes

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG