What’s new: Find the right parts faster with our redesigned experience

Learn more

Epson X1A0001410001

CRYSTAL, 32.768KHZ, 7PF, 3.2MM X 1.5MM; Frequency Nom: 32.768kHz; Crystal Case: SMD, 3.2mm x 1.5mm; Frequency...
$ 0.109
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson X1A0001410001.

Newark

Datasheet2 pages11 years ago

Inventory History

3 month trend:
-4.57%

Descriptions

Descriptions of Epson X1A0001410001 provided by its distributors.

CRYSTAL, 32.768KHZ, 7PF, 3.2MM X 1.5MM; Frequency Nom:32.768kHz; Crystal Case:SMD, 3.2mm x 1.5mm; Frequency Stability + / -:-; Load Capacitance:7pF; Frequency Tolerance + / -:20ppm; Product Range:FC-135R Series; Operatin
Frequency kHz = 32.768 / Frequency Tolerance (±) ppm = 20 / Drive Level uW = 0.5 / Load Capacitance pF = 7 / Package Type = SMD / Pins = 2 / Mounting Type = SMD / Termination Type = Soldering Pads / Lead Spacing mm = 2.5 / Series Resistance kOhm = 50 / Frequency Aging ppm = 3 / Resonant Operating Mode = Fundamental / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 3.2 / Width mm = 1.5 / Height mm = 0.8

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)