EPCOS B82793C0113N201

Common Mode Chokes Dual 11uH 440Ohm 100kHz 0.8A 0.08Ohm DCR SMD Automotive T/R
$ 1.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82793C0113N201.

TDK

Datasheet12 pages10 years ago

EPCOS

Farnell

Inventory History

3 month trend:
-1.24%

CAD Models

Download EPCOS B82793C0113N201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Common Mode Chokes Dual 11uH 100kHz 0.5A 0.08Ohm DCR SMD Automotive AEC-Q200 T/R

Descriptions

Descriptions of EPCOS B82793C0113N201 provided by its distributors.

Common Mode Chokes Dual 11uH 440Ohm 100kHz 0.8A 0.08Ohm DCR SMD Automotive T/R
EPCOS 11μH Common Mode Choke SMD 800mA 80mΩ 9×6×4.8mm
Signal Line Common Mode Chokes/Filters, |Z|=400Ω at 10MHz, L x W x T :
CHOKE, COMMON MODE, 0.011MH, 0.8A; Inductance: 11µH; Inductance Tolerance: ± 30%; DC Resistance Max: 0.08ohm; DC Current Rating: 800mA; Core Material: Ferrite; Inductor Case Style: SMD; No. of Pins: 4; SVHC: No SVHC (20-Jun-2011

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN