What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B82432A1223K000

Inductor GP Chip Molded Wirewound 22uH 10% 100KHz 45Q-Factor Ferrite 260mA 1.45Ohm DCR 1812 Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82432A1223K000.

Newark

Datasheet8 pages13 years ago
Datasheet22 pages0 years ago

element14 APAC

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENBRL3225T220K
Inductor PowerChip Wirewound 22uH 10% 100KHz Ferrite 0.47A 0.828Ohm DCR 1210 T/R
TAIYO YUDENLBC3225T220KRV
Ind Chip Wirewound 22uH 10% 100KHz Ferrite 330mA 1210 Embossed T/R
TAIYO YUDENCBC3225T220KRV
Inductor Power Chip Wirewound 22uH 10% 100KHz Ferrite 0.5A 0.351Ohm DCR 1210 Automotive T/R
Inductor Power Molded/Unshielded Wirewound 22uH 10% 100KHz 0.43A 1Ohm DCR 1210 Automotive T/R
Inductor Power Wirewound 22uH 10% 2.52MHz 60Q-Factor Ferrite 0.46A 0.65Ohm DCR RDL Bag
API DelevanP1812R-223K
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of EPCOS B82432A1223K000 provided by its distributors.

Inductor GP Chip Molded Wirewound 22uH 10% 100KHz 45Q-Factor Ferrite 260mA 1.45Ohm DCR 1812 Blister T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1813
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters
INDUCTOR, 1812 CASE, 22UH; Inductance:22µH; Inductance Tolerance:± 10%; DC Resistance Max:1.45ohm; DC Current Rating:260mA; Core Material:Ferrite; Inductor Case Style:1812; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Approval Category:IEC286PT3; Core Material:Ferrite; DC Current Max:260mA; External Depth:3.2mm; External Length / Height:3.2mm; External Width:4.5mm; Inductance Measurement Frequency:2.52MHz; Inductor Type:Wirewound; Package / Case:1812; Q @ Vr F:45; Q Factor @ Frequency:45 @ 2.52MHz; Resistance:1.45ohm; Resonant Frequency:13MHz; Tape Width:12mm; Termination Type:SMD; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82432-A1223-K
  • B82432-A1223-K000
  • B82432-A1223K
  • B82432/A1223K
  • B82432A-1223-K
  • B82432A1223K