What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B66365G0500X187

Ferrite Core ETD Core 43.8mm 15.2mm 22.5mm SMPS Transformer
$ 2.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B66365G0500X187.

Newark

Datasheet9 pages12 years ago

Ciiva

Inventory History

3 month trend:
-21.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of EPCOS B66365G0500X187 provided by its distributors.

Ferrite Core ETD Core 43.8mm 15.2mm 22.5mm SMPS Transformer
Ferrite Cores, E Cores (ETD), Dimensions=ETD44
Uncoated N87 Ferrite Core ETD Type 1.724" (43.80mm) Length 0.598" (15.20mm) Width Diameter 0.886" (22.50mm) Height
Ferrite Core ETD Core N87-Material 438nH
Ferritecore, N87, Etd44/22/15, 438Nh; Core Type:Etd; Core Size:Etd44/22/15; Core Material Grade:N87; For Use With:Smps Transformers; Effective Magnetic Path Length:103Mm; Ae Effective Cross Section Area:173Mm2; Inductance Factor Rohs Compliant: Yes |EPCOS (TDK) B66365G0500X187

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN