What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B66363G0500X187

Ferrite Core ETD Core 38.9mm 12.8mm 20mm SMPS Transformer
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B66363G0500X187.

Ciiva

Datasheet10 pages9 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Descriptions

Descriptions of EPCOS B66363G0500X187 provided by its distributors.

Ferrite Core ETD Core 38.9mm 12.8mm 20mm SMPS Transformer
Ferrite Cores & Accessories ETD39/20/13 N87LP 0.5MM
EPCOS ETD 39/20/13, N87, 38.9 x 12.8 x 20mm, ,SMPS
Ferrite Cores, E Cores (ETD), Dimensions=ETD39
Uncoated N87 Ferrite Core ETD Type 1.531" (38.90mm) Length 0.504" (12.80mm) Width Diameter 0.787" (20.00mm) Height
Accessories - Inductors/Transformers ROHS
RoHS Compliant Ferrite Core 38.9mm 326nH
FERRITECORE, N87, ETD39/20/13, 326NH; Core Type:ETD; Core Size:ETD39/20/13; Core Material Grade:N87; For Use With:SMPS Transformers; Effective Magnetic Path Length:92.2mm; Ae Effective Cross Section Area:125mm2; Inductance Factor RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN