What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B66329G0000X187

Transformer Cores, E, E42/21/20, N87, 97 Mm, 234 Mm Rohs Compliant: Yes |EPCOS (TDK) B66329G0000X187
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B66329G0000X187.

Newark

Datasheet9 pages12 years ago
Datasheet9 pages12 years ago

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
+348%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)

Descriptions

Descriptions of EPCOS B66329G0000X187 provided by its distributors.

Transformer Cores, E, E42/21/20, N87, 97 Mm, 234 Mm Rohs Compliant: Yes |EPCOS (TDK) B66329G0000X187
Ferrite Core E Core N87-Material 5200nH -20% to 30%
Ferrite Cores, E Cores (EE), Dimensions=E42/20
Uncoated N87 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 0.835" (21.20mm) Height
Accessories - Inductors/Transformers ROHS
22.7cm3 5.2¦ÌH 234mm2 E 42mm*20mm*21.2mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN