What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B66305G0000X187

Ferrite Core E Core 12.6mm 3.7mm 6.5mm Miniature Transformers
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B66305G0000X187.

Ciiva

Datasheet13 pages9 years ago

Newark

Inventory History

3 month trend:
-15.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of EPCOS B66305G0000X187 provided by its distributors.

Ferrite Core E Core 12.6mm 3.7mm 6.5mm Miniature Transformers
Uncoated N87 Ferrite Core E Type 0.496" (12.60mm) Length 0.146" (3.70mm) Width Diameter 0.256" (6.50mm) Height
Ferrite Cores, E Cores (EE), Dimensions=E13/4
Accessories - Inductors/Transformers ROHS
EPCOS E 13/7/4, N87, 12.6 x 3.7 x 6.5mm
FERRITE CORE, N87, E13/7/4, 850NH
Ferrite Core, N87, E13/7/4, 850Nh; Core Type:E; Core Size:E13/7/4; Core Material Grade:N87; For Use With:Smps Transformers; Effective Magnetic Path Length:29.6Mm; Ae Effective Cross Section Area:12.4Mm2; Inductance Factor Al:850Nh; Rohs Compliant: Yes |Epcos B66305G0000X187

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN