What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B66287G0000X197

Transformer Cores, Eelp, Elp32/6/20, N97, 41.4 Mm, 130 Mm Rohs Compliant: Yes |EPCOS (TDK) B66287G0000X197
$ 1.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B66287G0000X197.

Newark

Datasheet11 pages10 years ago
Datasheet11 pages12 years ago

element14 APAC

Ciiva

Inventory History

3 month trend:
+26.88%

Supply Chain

Introduction Date2017-05-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of EPCOS B66287G0000X197 provided by its distributors.

Transformer Cores, Eelp, Elp32/6/20, N97, 41.4 Mm, 130 Mm Rohs Compliant: Yes |EPCOS (TDK) B66287G0000X197
Ferrite Core ELP Core 31.75mm 20.35mm 6.35mm General Application
Ferrite Cores, Planar Cores (ELP), Dimensions(A/B/C)=32/6/20
EPCOS ELP 32/6/20, ELP, N97, 31.75 x 20.35 x 6.35mm
Accessories - Inductors/Transformers ROHS
FERRITE CORE, ELP, 32, N97; Core Type: EELP; Core Size: ELP32/6/20; Core Material Grade: N97; For Use With: -; Effective Magnetic Path Length: 41.4mm; Ae Effective Cross Section Area: 130mm²; Inductance Factor Al: 5.7µH; Produc

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN