What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B65887E0000R087

Ferrite Cores, RM Cores (Telecommunication), Dimensions=RM14
$ 6.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B65887E0000R087.

Inventory History

3 month trend:
-8.07%

Supply Chain

Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EPCOS B65887E0000R087 provided by its distributors.

Ferrite Cores, RM Cores (Telecommunication), Dimensions=RM14
Ferrite Core RM Core N87-Material 6000nH -20% to 30%
200 RoHS Compliant Ferrite Core 42.2mm 30% 6muH
RM core, N87, 6000 nH, -20/+30 %, outer Ø 29 mm, inner Ø 15 mm, (L x W x H) 42.2 x 30.2 x 19 mm, B65887E0000R087
Uncoated N87 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.594" (15.10mm) Height
RM14 core set N87 PU%3DPair (2 pieces)
RM 14, N87, 42.2 x 34.8 x 30.2mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN