What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B65685B1016T001

Ferrite Accessories, PM Cores Accessories(PM/P/PS), Coil former (PM 62/49)

$ 4.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B65685B1016T001.

Burklin Elektronik

Datasheet10 pages9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-6.87%

CAD Models

Download EPCOS B65685B1016T001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-05-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EPCOS B65685B1016T001 provided by its distributors.

Ferrite Accessories, PM Cores Accessories(PM/P/PS), Coil former (PM 62/49)
COIL FORMER, PM 62, 1 SECTION, 16 PIN; For Use With: PM62; Product Range: B65685 Series; SVHC: No SVHC (27-Jun-2018); Accessory Type: Coil Former
Accessory Type = Coil Former / For use with = PM 62/49 Ferrite Core / Accessory Material = Polyterephthalate / Diameter mm = 29 / Length mm = 75.5 / Width mm = 48.5 / Height mm = 48

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN