What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B65684A0315A027

PM core, N27, 315 nH, ±3 %, outer Ø 62 mm, inner Ø 48.8 mm, (H) 49 mm
$ 9.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B65684A0315A027.

Ciiva

Datasheet10 pages9 years ago

Newark

Inventory History

3 month trend:
+131%

Supply Chain

Introduction Date2024-02-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of EPCOS B65684A0315A027 provided by its distributors.

PM core, N27, 315 nH, ±3 %, outer Ø 62 mm, inner Ø 48.8 mm, (H) 49 mm
Uncoated N27 Ferrite Core PM Type Length Width 2.441" (62.00mm) Diameter 0.965" (24.50mm) Height
Ferrite Cores, PM/P Cores (PM), Dimensions(A/B/C)=62/49
Ferrite Core PM Core N27-Material 315nH 3%
PM 62/49, N27, 62 (Dia.) x 49mm, -
RoHS Compliant Ferrite Core 62mm
PM Core N27 PU%3DPair (2 pieces)
FERRITE CORES & ACCESSORIES CO
Ferritecore, N27, Pm62/49, 315Nh; Core Type:Pm; Core Size:Pm62/49; Core Material Grade:N27; For Use With:Power Transformers And Energy Storage Chokes; Effective Magnetic Path Length:109Mm; Ae Effective Cross Section Area:570Mm2; Rohs Compliant: Yes |Tdk B65684A0315A027

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN