What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B65684A0000R087

Ferrite Core PM Core 62mm 49mm Power Transformer/Energy Storage Choke
$ 11.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B65684A0000R087.

Newark

Datasheet6 pages10 years ago
Datasheet0 pages0 years ago

Ciiva

TME

Inventory History

3 month trend:
-32.26%

Supply Chain

Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EPCOS B65684A0000R087 provided by its distributors.

Ferrite Core PM Core 62mm 49mm Power Transformer/Energy Storage Choke
Uncoated N87 Ferrite Core PM Type Length Width 2.441" (62.00mm) Diameter 0.965" (24.50mm) Height
Ferrite Cores, PM/P Cores (PM), Dimensions(A/B/C)=62/49
Ferrite Core PM Core N87-Material 9200nH -20% to 30%
Accessories - Inductors/Transformers ROHS
PM 62/49, N87, 76 x 64 x 55mm, -
FERRITE CORE PM 9.2UH N87 2PCS
Ferrite Core, N87, Pm62/49, 9.2Uh; Core Type:Pm; Core Size:Pm62/49; Core Material Grade:N87; For Use With:Power Transformers And Energy Storage Chokes; Effective Magnetic Path Length:109Mm; Ae Effective Cross Section Area:570Mm2; Rohs Compliant: Yes |EPCOS (TDK) B65684A0000R087

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B65684-A0000-R087