What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B64290L0730X087

Epoxy N87 Ferrite Core Toroid Type Length Width 3.516" (89.30mm) Diameter 0.573" (14.80mm) Height
$ 24.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B64290L0730X087.

Newark

Datasheet7 pages11 years ago

Ciiva

Inventory History

3 month trend:
+229%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)

Descriptions

Descriptions of EPCOS B64290L0730X087 provided by its distributors.

Epoxy N87 Ferrite Core Toroid Type Length Width 3.516" (89.30mm) Diameter 0.573" (14.80mm) Height
Ferrite Cores, Toroid Cores, Dimensions=R 87.0x54.3x13.5
Ferrite Toroids / Ferrite Rings 87/54.3/13.5 N87 TOROID
Bulk RoHS Compliant Ferrite Core 54.3mm 2.79muH
DISPLAY 7SEG 0.56" SGL BLU 10DIP
Accessories - Inductors/Transformers ROHS
FERRITE CORE TOROID 2.79UH N87
Cylindrical Core Ferrite, N87, 54.3Mm; Core Type:Toroid; Core Size:87Mm X 54.3Mm X 13.5Mm; Core Material Grade:N87; For Use With:Emc Chokes; Effective Magnetic Path Length:213.9Mm; Ae Effective Cross Section Area:216.7Mm2; Inductancerohs Compliant: Yes |EPCOS (TDK) B64290L0730X087

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN