What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B64290L0699X087

¡À25% 46.53cm3 152.1mm 2200¦Ìi 5¦ÌH 305.9mm2 Toroid 0.5mm-1 65.3mm*65.3mm*26.6mm
$ 10.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B64290L0699X087.

Newark

Datasheet7 pages11 years ago
Datasheet7 pages11 years ago

element14 APAC

Ciiva

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2017-09-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of EPCOS B64290L0699X087 provided by its distributors.

¡À25% 46.53cm3 152.1mm 2200¦Ìi 5¦ÌH 305.9mm2 Toroid 0.5mm-1 65.3mm*65.3mm*26.6mm
FERRITE CORE, CYLINDRICAL, 63MM, N87; Core Type:Toroid; Core Size:63mm x 38mm x
Epoxy N87 Ferrite Core Toroid Type Length Width 2.571" (65.30mm) Diameter 1.047" (26.60mm) Height
Ferrite Core Toroid Core 26.6mm 65.3mm General Application
Ferrite Cores, Toroid Cores, Dimensions=R 63.0x38.0x25.0
Ferrite Toroids / Ferrite Rings 63X38X25 N87 TOROID
Ferrite Core Toroid Core N87-Material 5000nH 25%
Accessories - Inductors/Transformers ROHS
RoHS Compliant Ferrite Core 65.3mm 5muH
FERRITE CORE, CYLINDRICAL, 63MM, N87; Core Type:Toroid; Core Size:63mm × 38mm × 25mm; Material Grade:N87; Series:B64290; Effective Magnetic Path Length:152.1mm; Ae Effective Cross Section Area:305.9mm²; Inductance Factor Al:5µH; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B64290-L0699-X087