What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B64290L0674X038

Epoxy T38 Ferrite Core Toroid Type Length Width 1.476" (37.50mm) Diameter 0.638" (16.20mm) Height
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B64290L0674X038.

Newark

Datasheet7 pages11 years ago

Ciiva

Inventory History

3 month trend:
-1.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Descriptions

Descriptions of EPCOS B64290L0674X038 provided by its distributors.

Epoxy T38 Ferrite Core Toroid Type Length Width 1.476" (37.50mm) Diameter 0.638" (16.20mm) Height
Ferrite Core Toroid Core 16.2mm 37.5mm General Application
Ferrite Cores, Toroid Cores, Dimensions=R 36.0x23.0x15.0
RoHS Compliant Ferrite Core 37.5mm
FERRITE CORE TOROID 13.5UH T38
Cylindrical Core Ferrite, T38, 23Mm; Core Type:Toroid; Core Size:36Mm X 23Mm X 15Mm; Core Material Grade:T38; For Use With:Emc Chokes; Effective Magnetic Path Length:89.65Mm; Ae Effective Cross Section Area:95.89Mm2; Inductance Rohs Compliant: Yes |EPCOS (TDK) B64290L0674X038

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN