What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B64290L0618X038

EPCOS B64290L618X38 Transformer Cores, Toroid, Toroid, T38, 60.07 mm, 51.26 mm
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B64290L0618X038.

element14 APAC

Datasheet5 pages19 years ago

Ciiva

Newark

Inventory History

3 month trend:
-23.60%

Supply Chain

Introduction Date2004-03-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of EPCOS B64290L0618X038 provided by its distributors.

EPCOS B64290L618X38 Transformer Cores, Toroid, Toroid, T38, 60.07 mm, 51.26 mm
Ferrite Core, Cylindrical, 10 mm Length, 14.8 mm ID, 25.3 mm OD
Epoxy T38 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.433" (11.00mm) Height
Ferrite Cores, Toroid Cores, Dimensions=R 25.3x14.8x10.0
R 25; 3/14; 8/10 T38SINGLE-APERTURE CORE
FERRITE CORE TOROID 10.7UH T38
FERRITE RING CORE, 25.3X14.8X10; Ferrite Grade:T38; Ferrite Mounting:Tubular; Ae Effective Cross Section Area:21.26mm²; Al Tolerance Value +:30%; Effective Magnetic Path Length:60.07mm; External Diameter:25.3mm; External Diameter:25.3mm; External Length / Height:10mm; Inductance Factor Al:10700nH; Internal Diameter:14.8mm; Internal Diameter:14.8mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B64290 L0618 X038
  • B64290-L0618-X038
  • B64290-L618-X38
  • B64290L 618X 38
  • B64290L-618X-38
  • B64290L618X38