What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B64290L0618X037

EPCOS B64290L618X37 Transformer Cores, Toroid, Toroid, T37, 60.07 mm, 51.26 mm
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B64290L0618X037.

element14 APAC

Datasheet5 pages19 years ago

TME

Newark

Inventory History

3 month trend:
-2.48%

Supply Chain

Introduction Date2004-03-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of EPCOS B64290L0618X037 provided by its distributors.

EPCOS B64290L618X37 Transformer Cores, Toroid, Toroid, T37, 60.07 mm, 51.26 mm
Ferrite Core, Cylindrical, 10 mm Length, 14.8 mm ID, 25.3 mm OD
Epoxy T37 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.433" (11.00mm) Height
Ferrite Cores, Toroid Cores, Dimensions=R 25.3x14.8x10.0
Accessories - Inductors/Transformers ROHS
R 25; 3/14; 8/10 T37SINGLE-APERTURE CORE
FERRITE CORE TOROID 6.97UH T37
FERRITE RING CORE, 25.3X14.8X10; Ferrite Grade:T37; Ferrite Mounting:Tubular; Ae Effective Cross Section Area:51.26mm²; Al Tolerance Value +:25%; Effective Magnetic Path Length:60.07mm; External Diameter:25.3mm; External Diameter:25.3mm; External Length / Height:10mm; Inductance Factor Al:6970nH; Internal Diameter:14.8mm; Internal Diameter:14.8mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B64290-L0618-X037
  • B64290-L618-X37
  • B64290L 618X 37
  • B64290L-618X-37
  • B64290L618X37