What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B64290L0084X087

Epoxy N87 Ferrite Core Toroid Type Length Width 4.126" (104.80mm) Diameter 0.650" (16.50mm) Height
$ 20.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B64290L0084X087.

TME

Datasheet8 pages8 years ago

Newark

Farnell

Inventory History

3 month trend:
+185%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of EPCOS B64290L0084X087 provided by its distributors.

Epoxy N87 Ferrite Core Toroid Type Length Width 4.126" (104.80mm) Diameter 0.650" (16.50mm) Height
Ferrite Core Toroid Core 102mm 15mm General Application
Ferrite Cores, Toroid Cores, Dimensions=R 102x65.8x15.0
Ferrite Toroids / Ferrite Rings 102/65.8/15 N87 TOROID
Accessories - Inductors/Transformers ROHS
FERRITE CORE TOROID 2.88UH N87
Cylindrical Core Ferrite, N87, 65.8Mm; Outer Diameter:102Mm; Product Length:15Mm; Inner Diameter:65.8Mm; Frequency Min:-; Frequency Max:-; Impedance:-; Product Range:B64290L0084 Series Rohs Compliant: Yes |EPCOS (TDK) B64290L0084X087

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN