What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B64290L0058X830

Ferrite Core, 34X20.5X10 Mm Rohs Compliant: Yes |EPCOS (TDK) B64290L0058X830
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B64290L0058X830.

TME

Datasheet8 pages9 years ago

Factory Futures

Inventory History

3 month trend:
-15.40%

Supply Chain

Introduction Date2017-05-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of EPCOS B64290L0058X830 provided by its distributors.

Ferrite Core, 34X20.5X10 Mm Rohs Compliant: Yes |EPCOS (TDK) B64290L0058X830
Toroidal core, N30, 4360 nH, ±25 %, outer Ø 34 mm, inner Ø 20.5 mm, (H) 12.5 mm, B64290L0058X830
Epoxy N30 Ferrite Core Toroid Type Length Width 1.397" (35.50mm) Diameter 0.437" (11.10mm) Height
Ferrite Cores, Toroid Cores, Dimensions=R 34.0x20.5x10.0
Ferrite Core Toroid Core N30-Material 4360nH 25%
Accessories - Inductors/Transformers ROHS
RoHS Compliant Ferrite Core 10mm
FERRITE CORE TOROID 4.36UH N30
Inductance AL uH = 4.36 / Core Material Grade = N30 / Core Size = R34/20.5/10 / Relative Magnetic Permeability = 4300 / Internal Diameter mm = 19.2 / External Diameter mm = 35.5 / Height mm = 11.1

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN